Würth Elektronik WE-PD 74477003 Smoothing choke SMD 1280 3.5 µH 0.014 Ω 8.9 A 1 pc(s)

  • Item no.: 1087690
  • Manufacturer no.: 74477003
  • EAN: 2050001989963

WE-PD SMD Shielded Power Inductor

  • Item no.: 1087690
  • Manufacturer no.: 74477003
  • EAN: 2050001989963

WE-PD SMD Shielded Power Inductor

Type SMD
Type 1280
Inductance (L) 3.5 µH
Resistance 0.014 Ω
Nominal current 8.9 A
Length 12 mm
Width 12 mm
Height 8 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-PD 74477003
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1280
Inductance (L) 3.5 µH
Resistance 0.014 Ω
Nominal current 8.9 A
Length 12 mm
Width 12 mm
Height 8 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes