Würth Elektronik WE-PD 744770127 Smoothing choke SMD 1280 27 µH 0.046 Ω 3.7 A 1 pc(s)

  • Item no.: 1087701
  • Manufacturer no.: 744770127
  • EAN: 2050001990075

WE-PD SMD Shielded Power Inductor

  • Item no.: 1087701
  • Manufacturer no.: 744770127
  • EAN: 2050001990075

WE-PD SMD Shielded Power Inductor

Type SMD
Type 1280
Inductance (L) 27 µH
Resistance 0.046 Ω
Nominal current 3.7 A
Length 12 mm
Width 12 mm
Height 8 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-PD 744770127
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1280
Inductance (L) 27 µH
Resistance 0.046 Ω
Nominal current 3.7 A
Length 12 mm
Width 12 mm
Height 8 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes