Würth Elektronik WE-PD 744770147 Smoothing choke SMD 1280 47 µH 0.10 Ω 2.7 A 1 pc(s)

  • Item no.: 1087704
  • Manufacturer no.: 744770147
  • EAN: 2050001990105

WE-PD SMD Shielded Power Inductor

  • Item no.: 1087704
  • Manufacturer no.: 744770147
  • EAN: 2050001990105

WE-PD SMD Shielded Power Inductor

Type SMD
Type 1280
Inductance (L) 47 µH
Resistance 0.10 Ω
Nominal current 2.7 A
Length 12 mm
Width 12 mm
Height 8 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 12 x 12 x 8 mm
Type WE-PD 744770147
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1280
Inductance (L) 47 µH
Resistance 0.10 Ω
Nominal current 2.7 A
Length 12 mm
Width 12 mm
Height 8 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes