Würth Elektronik WE-PD 744770156 Smoothing choke SMD 1280 56 µH 0.11 Ω 2.4 A 1 pc(s)

  • Item no.: 1087705
  • Manufacturer no.: 744770156
  • EAN: 2050001990112

WE-PD SMD Shielded Power Inductor

  • Item no.: 1087705
  • Manufacturer no.: 744770156
  • EAN: 2050001990112

WE-PD SMD Shielded Power Inductor

Type SMD
Type 1280
Inductance (L) 56 µH
Resistance 0.11 Ω
Nominal current 2.4 A
Length 12 mm
Width 12 mm
Height 8 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 12 x 12 x 8 mm
Type WE-PD 744770156
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1280
Inductance (L) 56 µH
Resistance 0.11 Ω
Nominal current 2.4 A
Length 12 mm
Width 12 mm
Height 8 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes