Würth Elektronik WE-PD 744771006 Smoothing choke SMD 1260 6.8 µH 0.022 Ω 5.6 A 1 pc(s)

  • Item no.: 1087745
  • Manufacturer no.: 744771006
  • EAN: 2050001990518

WE-PD SMD Shielded Power Inductor

  • Item no.: 1087745
  • Manufacturer no.: 744771006
  • EAN: 2050001990518

WE-PD SMD Shielded Power Inductor

Type SMD
Type 1260
Inductance (L) 6.8 µH
Resistance 0.022 Ω
Nominal current 5.6 A
Length 12 mm
Width 12 mm
Height 6 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-PD 744771006
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1260
Inductance (L) 6.8 µH
Resistance 0.022 Ω
Nominal current 5.6 A
Length 12 mm
Width 12 mm
Height 6 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes