Würth Elektronik WE-PD 74477110 Smoothing choke SMD 1260 10 µH 0.025 Ω 4.09 A 1 pc(s)
Technical data
Type | SMD |
---|---|
Type | 1260 |
Inductance (L) | 10 µH |
Resistance | 0.025 Ω |
Nominal current | 4.09 A |
Length | 12 mm |
Width | 12 mm |
Height | 6 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 12 x 12 x 6 mm |
Type | WE-PD 74477110 |
RoHS-compliant | Yes |
Product type | Smoothing choke |
WE-PD SMD-Smoothing choke
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes