Würth Elektronik WE-PD 7447779156 Smoothing choke SMD 7345 56 µH 0.35 Ω 0.93 A 1 pc(s)

  • Item no.: 1087944
  • Manufacturer no.: 7447779156
  • EAN: 2050001992505

SMD-Speicherdrossel WE-PD "M"

  • Item no.: 1087944
  • Manufacturer no.: 7447779156
  • EAN: 2050001992505

SMD-Speicherdrossel WE-PD "M"

Type SMD
Type 7345
Inductance (L) 56 µH
Resistance 0.35 Ω
Nominal current 0.93 A
Length 7.3 mm
Width 7.3 mm
Height 4.5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 7.3 x 7.3 x 4.5 mm
Type WE-PD 7447779156
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 7345
Inductance (L) 56 µH
Resistance 0.35 Ω
Nominal current 0.93 A
Length 7.3 mm
Width 7.3 mm
Height 4.5 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes