Würth Elektronik WE-PD HV 7687779102 Smoothing choke SMD 7345 1000 µH 5.1 Ω 0.25 A 1 pc(s)
The WE-PD HV series is using a ferrite ring magnetically shielded and also offers a "Touch protection". Any further measurements must be performed. Best suited for non-insulated buck/boost converter.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
The WE-PD HV series is using a ferrite ring magnetically shielded and also offers a "Touch protection". Any further measurements must be performed. Best suited for non-insulated buck/boost converter.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
- Saturation current: 0.24 A
Type | SMD |
---|---|
Type | 7345 |
Inductance (L) | 1000 µH |
Resonance | 2.3 MHz |
Tolerance ± | 20 % |
Resistance | 5.1 Ω |
Nominal current | 0.25 A |
Length | 7.3 mm |
Width | 7.3 mm |
Height | 4.5 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 7.3 x 7.3 x 4.5 mm |
Type | WE-PD HV 7687779102 |
RoHS-compliant | Yes |
Product type | Smoothing choke |
Documents & Downloads
Smoothing choke PD HV
The WE-PD HV series is using a ferrite ring magnetically shielded and also offers a "Touch protection". Any further measurements must be performed. Best suited for non-insulated buck/boost converter.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes