Würth Elektronik WE-PD SMD 74479262210 Inductor insulated SMD 0603 1.0 µH 170 mΩ 1200 mA 1 pc(s)
Features:High efficiencyCompact designRecommended: reflow solderingVery small resistors, the smallest RDC values from 19 mΩMagnetically shielded construction: no cross-talkHigh current-carrying capacity up to 3.6 A rated current. Very high saturation…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:High efficiencyCompact designRecommended: reflow solderingVery small resistors, the smallest RDC values from 19 mΩMagnetically shielded construction: no cross-talkHigh current-carrying capacity up to 3.6 A rated current. Very high saturation…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Features | insulated |
---|---|
Type | SMD |
Type | 0603 |
Inductance (L) | 1.0 µH |
Resonance | 80 MHz |
Tolerance ± | 20 % |
Resistance | 170 mΩ |
Nominal current | 1200 mA |
Material | Metal |
Length | 1.6 mm |
Width | 0.8 mm |
---|---|
Height | 0.8 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 1.6 x 0.8 x 0.8 mm |
Type | WE-PD SMD 74479262210 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Features:
High efficiency
Compact design
Recommended: reflow soldering
Very small resistors, the smallest RDC values from 19 mΩ
Magnetically shielded construction: no cross-talk
High current-carrying capacity up to 3.6 A rated current. Very high saturation current
In five sizes and three types available (Low Profile, Standard and High saturation current)
Uses:
High-current power supply, battery-powered devices
Electronic devices with very low installation height
DC/DC switching regulator especially for high switching frequencies> 1 MHz
Portable devices such as smart phones, tablets, laptops and digital cameras
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes