Würth Elektronik WE-PD2 744773139 Smoothing choke SMD 4532 39 µH 0.587 Ω 0.77 A 1 pc(s)

  • Item no.: 1087841
  • Manufacturer no.: 744773139
  • EAN: 2050001991478

SMD-Speicherdrossel WE-PD2 "S"

  • Item no.: 1087841
  • Manufacturer no.: 744773139
  • EAN: 2050001991478

SMD-Speicherdrossel WE-PD2 "S"

Type SMD
Type 4532
Inductance (L) 39 µH
Resistance 0.587 Ω
Nominal current 0.77 A
Length 4 mm
Width 4.5 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-PD2 744773139
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 4532
Inductance (L) 39 µH
Resistance 0.587 Ω
Nominal current 0.77 A
Length 4 mm
Width 4.5 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes