Würth Elektronik WE-PD2 744773147 Smoothing choke SMD 4532 47 µH 0.844 Ω 0.68 A 1 pc(s)

  • Item no.: 1087842
  • Manufacturer no.: 744773147
  • EAN: 2050001991485

SMD-Speicherdrossel WE-PD2 "S"

  • Item no.: 1087842
  • Manufacturer no.: 744773147
  • EAN: 2050001991485

SMD-Speicherdrossel WE-PD2 "S"

Type SMD
Type 4532
Inductance (L) 47 µH
Resistance 0.844 Ω
Nominal current 0.68 A
Length 4 mm
Width 4.5 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 4 x 4.5 x 3.2 mm
Type WE-PD2 744773147
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 4532
Inductance (L) 47 µH
Resistance 0.844 Ω
Nominal current 0.68 A
Length 4 mm
Width 4.5 mm
Height 3.2 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes