Würth Elektronik WE-PD2 74477610 Smoothing choke SMD 1054 10 µH 0.06 Ω 2.98 A 1 pc(s)

  • Item no.: 1087904
  • Manufacturer no.: 74477610
  • EAN: 2050001992109

SMD-Speicherdrossel WE-PD2 "XL"

  • Item no.: 1087904
  • Manufacturer no.: 74477610
  • EAN: 2050001992109

SMD-Speicherdrossel WE-PD2 "XL"

Type SMD
Type 1054
Inductance (L) 10 µH
Resistance 0.06 Ω
Nominal current 2.98 A
Length 9 mm
Width 10 mm
Height 5.4 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-PD2 74477610
RoHS-compliant Yes
Product type Smoothing choke

Technical data

Type SMD
Type 1054
Inductance (L) 10 µH
Resistance 0.06 Ω
Nominal current 2.98 A
Length 9 mm
Width 10 mm
Height 5.4 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes