Würth Elektronik WE-PD2SR 744787150 Smoothing choke shielded SMD 7850 15 µH 52 mΩ 2.3 A 1 pc(s)

  • Item no.: 1227256
  • Manufacturer no.: 744787150
  • EAN: 2050002392618

Surrounded by a ferrite ring SMD design guarantees less radiation, thus, this series is ideal for switch regulator in the area of small operating voltages as in portable devices.

This text is machine translated.

  • Item no.: 1227256
  • Manufacturer no.: 744787150
  • EAN: 2050002392618

Surrounded by a ferrite ring SMD design guarantees less radiation, thus, this series is ideal for switch regulator in the area of small operating voltages as in portable devices.

This text is machine translated.

  • Saturation current: 2.1 A
Features shielded
Type SMD
Type 7850
Inductance (L) 15 µH
Resonance 18 MHz
Tolerance ± 20 %
Resistance 52 mΩ
Nominal current 2.3 A
Length 7.8 mm
Width 7 mm
Height 5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-PD2SR 744787150
RoHS-compliant Yes
Product type Smoothing choke

Technical data

  • Saturation current: 2.1 A
Features shielded
Type SMD
Type 7850
Inductance (L) 15 µH
Resonance 18 MHz
Tolerance ± 20 %
Resistance 52 mΩ
Nominal current 2.3 A
Length 7.8 mm
Width 7 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes