Würth Elektronik WE-PD2SR 744787221 Smoothing choke shielded SMD 7850 220 µH 743 mΩ 0.67 A 1 pc(s)

  • Item no.: 1227262
  • Manufacturer no.: 744787221
  • EAN: 2050002392663

Surrounded by a ferrite ring SMD design guarantees less radiation, thus, this series is ideal for switch regulator in the area of small operating voltages as in portable devices.

This text is machine translated.

  • Item no.: 1227262
  • Manufacturer no.: 744787221
  • EAN: 2050002392663

Surrounded by a ferrite ring SMD design guarantees less radiation, thus, this series is ideal for switch regulator in the area of small operating voltages as in portable devices.

This text is machine translated.

  • Saturation current: 0.58 A
Features shielded
Type SMD
Type 7850
Inductance (L) 220 µH
Resonance 3.5 MHz
Tolerance ± 20 %
Resistance 743 mΩ
Nominal current 0.67 A
Length 7.8 mm
Width 7 mm
Height 5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-PD2SR 744787221
RoHS-compliant Yes
Product type Smoothing choke

Technical data

  • Saturation current: 0.58 A
Features shielded
Type SMD
Type 7850
Inductance (L) 220 µH
Resonance 3.5 MHz
Tolerance ± 20 %
Resistance 743 mΩ
Nominal current 0.67 A
Length 7.8 mm
Width 7 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes