Würth Elektronik WE-SAFB 74270025 Toroidal ferrite core 136 Ω (Ø) 6.35 mm 1 pc(s)
Features:Broadband absorber NiZnDiverse types and material spectrum for the best possible suppression effectUses:Can be slid via transistor feet or supply linesFor the suppression of oscillating inclinations in fast amplifiers and switching amplifier…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:Broadband absorber NiZnDiverse types and material spectrum for the best possible suppression effectUses:Can be slid via transistor feet or supply linesFor the suppression of oscillating inclinations in fast amplifiers and switching amplifier…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Impedance at 25 MHz | 82 Ω |
---|---|
Impedance at 100 MHz | 136 Ω |
Material | Nickel , Zinc |
(Ø) | 6.35 mm |
Content | 1 pc(s) |
Dim | (Ø) 6.35 mm |
Type | WE-SAFB 74270025 |
RoHS-compliant | Yes |
Product type | Toroidal ferrite core |
Documents & Downloads
WE-SAFB ferrite bead
Features:
Broadband absorber NiZn
Diverse types and material spectrum for the best possible suppression effect
Uses:
Can be slid via transistor feet or supply lines
For the suppression of oscillating inclinations in fast amplifiers and switching amplifiers
Power electronics: IGBT and thyristor circuits
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores