Würth Elektronik WE-SAFB 742700713 Toroidal ferrite core 58 Ω Cable Ø (max.) 1.1 mm (Ø) 3.5 mm 1 pc(s)

  • Item no.: 1086866
  • Manufacturer no.: 742700713
  • EAN: 2050002275683

WE-SAFB Small EMI Suppr.Ferrite Bead

  • Item no.: 1086866
  • Manufacturer no.: 742700713
  • EAN: 2050002275683

WE-SAFB Small EMI Suppr.Ferrite Bead

Cable Ø (max.) 1.1 mm
Impedance at 25 MHz 39 Ω
Impedance at 100 MHz 58 Ω
(Ø) 3.5 mm
Content 1 pc(s)
Dim (Ø) 3.5 mm
Cable Ø range 1.1 mm (max)
Type WE-SAFB 742700713
RoHS-compliant Yes
Product type Toroidal ferrite core

Technical data

Cable Ø (max.) 1.1 mm
Impedance at 25 MHz 39 Ω
Impedance at 100 MHz 58 Ω
(Ø) 3.5 mm
Content 1 pc(s)
Dim (Ø) 3.5 mm
Cable Ø range 1.1 mm (max)
Type WE-SAFB 742700713
RoHS-compliant Yes
Product type Toroidal ferrite core

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores