Würth Elektronik WE-SAFB 742722 Ferrite rod core 1 pc(s)

  • Item no.: 1680303
  • Manufacturer no.: 742722
  • EAN: 2050005426952

Features:
Filters for common mode interference
Simple possibility of befilterung of a flat band cable
Uses:
In connection with malfunctions of the data lines of digital devices

This text is machine translated.

  • Item no.: 1680303
  • Manufacturer no.: 742722
  • EAN: 2050005426952

Features:
Filters for common mode interference
Simple possibility of befilterung of a flat band cable
Uses:
In connection with malfunctions of the data lines of digital devices

This text is machine translated.

Type circular
Type Plastic case with compartment Description
Material Duplex steel
Min. temperature -25 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-SAFB 742722
RoHS-compliant Yes
Product type Ferrite rod core

Technical data

Type circular
Type Plastic case with compartment Description
Material Duplex steel
Min. temperature -25 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-SAFB 742722
RoHS-compliant Yes
Product type Ferrite rod core

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores