Würth Elektronik WE-SD 744710205 Choke Rod core Radial lead Contact spacing 9.6 mm 2 µH 6.5 mΩ 5 A 1 pc(s)
Technical data
Features | Rod core |
---|---|
Type | Radial lead |
Inductance (L) | 2 µH |
Resistance | 6.5 mΩ |
Nominal current | 5 A |
Length | 14 mm |
Width | 9.6 mm |
(Ø) | 4.9 mm |
CS | 9.6 mm |
Min. temperature | -40 °C |
Max. temperature | +150 °C |
---|---|
Content | 1 pc(s) |
Dim | (Ø x L) 4.9 mm x 14 mm |
Type | WE-SD 744710205 |
RoHS-compliant | Yes |
Product type | Choke |
WE-SD rod core choke
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes