Würth Elektronik WE-SD 744710615 Choke Rod core Radial lead Contact spacing 24.9 mm 6 µH 3.5 mΩ 15 A 1 pc(s)
Technical data
Features | Rod core |
---|---|
Type | Radial lead |
Inductance (L) | 6 µH |
Resistance | 3.5 mΩ |
Nominal current | 15 A |
Length | 30 mm |
Width | 24.9 mm |
(Ø) | 12 mm |
CS | 24.9 mm |
Min. temperature | -40 °C |
Max. temperature | +150 °C |
---|---|
Content | 1 pc(s) |
Dim | (Ø x L) 12 mm x 30 mm |
Type | WE-SD 744710615 |
RoHS-compliant | Yes |
Product type | Choke |
WE-SD rod core choke
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes