Würth Elektronik WE-SL5 744273801 Line filter sectioned SMD 9 µH 0.011 Ω 800 Ω 3.5 A 1 pc(s)

  • Item no.: 1087412
  • Manufacturer no.: 744273801
  • EAN: 2050001987198

WE-SL5 HC SMD Common Mode Line Filter

  • Item no.: 1087412
  • Manufacturer no.: 744273801
  • EAN: 2050001987198

WE-SL5 HC SMD Common Mode Line Filter

  • Number of windings: 2
Features sectioned
Type SMD
Inductance (L) 9 µH
Impedance at 100 MHz 800 Ω
Resistance 0.011 Ω
Nominal voltage 80 V DC , 42 V AC
Nominal current 3.5 A
Length 9.5 mm
Width 8.3 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-SL5 744273801
RoHS-compliant Yes
Product type Line filter

Technical data

  • Number of windings: 2
Features sectioned
Type SMD
Inductance (L) 9 µH
Impedance at 100 MHz 800 Ω
Resistance 0.011 Ω
Nominal voltage 80 V DC , 42 V AC
Nominal current 3.5 A
Length 9.5 mm
Width 8.3 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes