Würth Elektronik WE-TFCH 744862250 Choke Toroidal core Radial lead Contact spacing 8 mm 25000 µH 3600 mΩ 0.25 A 1 pc(s

  • Item no.: 1088073
  • Manufacturer no.: 744862250
  • EAN: 2050001993793

WE-TFC Common Mode Power Line Choke

  • Item no.: 1088073
  • Manufacturer no.: 744862250
  • EAN: 2050001993793

WE-TFC Common Mode Power Line Choke

  • Number of windings: 2
Features Toroidal core
Type Radial lead
Inductance (L) 25000 µH
Resistance 3600 mΩ
Nominal current 0.25 A
Length 17 mm
Width 11 mm
Height 17 mm
CS 8 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 17 x 11 x 17 mm
Type WE-TFCH 744862250
RoHS-compliant Yes
Product type Choke

Technical data

  • Number of windings: 2
Features Toroidal core
Type Radial lead
Inductance (L) 25000 µH
Resistance 3600 mΩ
Nominal current 0.25 A
Length 17 mm
Width 11 mm
Height 17 mm
CS 8 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes