Würth Elektronik WE-TI 7447462470 Inductor Radial lead 5075 Contact spacing 2.5 mm 47 µH 0.34 Ω 1.18 A 1 pc(s)
Technical data
Type | Radial lead |
---|---|
Type | 5075 |
Inductance (L) | 47 µH |
Resistance | 0.34 Ω |
Nominal current | 1.18 A |
Length | 6 mm |
Width | 6 mm |
(Ø) | 2.5 mm |
CS | 2.5 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 2.5 mm x 6 mm |
---|---|
Type | WE-TI 7447462470 |
RoHS-compliant | Yes |
Product type | Inductor |
WE-TI tonnes inductance
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes