Würth Elektronik WE-TI 7447462681 Inductor Radial lead 5075 Contact spacing 2.5 mm 680 µH 3.7 Ω 0.25 A 1 pc(s)

Type Radial lead
Type 5075
Inductance (L) 680 µH
Resistance 3.7 Ω
Nominal current 0.25 A
Length 6 mm
Width 6 mm
(Ø) 2.5 mm
CS 2.5 mm
Content 1 pc(s)
Dim (Ø x L) 2.5 mm x 6 mm
Type WE-TI 7447462681
RoHS-compliant Yes
Product type Inductor

Technical data

Type Radial lead
Type 5075
Inductance (L) 680 µH
Resistance 3.7 Ω
Nominal current 0.25 A
Length 6 mm
Width 6 mm
(Ø) 2.5 mm
CS 2.5 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes