Würth Elektronik WE-TI 744772471 Inductor unshielded THT 8095 470 µH 0.89 Ω 0.43 A 1 pc(s)
Features:Small size!Current carrying capacity up to 8.5 ARadial inductor in tonnes designHigh-level adjustable core materialCustomer-specific versions on requestUses:Emc filteRadio noise suppressionPower supply filterLf circuits, switching regulator,…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:Small size!Current carrying capacity up to 8.5 ARadial inductor in tonnes designHigh-level adjustable core materialCustomer-specific versions on requestUses:Emc filteRadio noise suppressionPower supply filterLf circuits, switching regulator,…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Features | unshielded |
---|---|
Type | THT |
Type | 8095 |
Inductance (L) | 470 µH |
Resonance | 2.6 MHz |
Tolerance ± | 10 % |
Resistance | 0.89 Ω |
Nominal current | 0.43 A |
Material | NiZn |
Length | 7.8 mm |
Width | 7.8 mm |
---|---|
Height | 9.5 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 7.8 x 7.8 x 9.5 mm |
Type | WE-TI 744772471 |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
WE-TI tonnes inductance
Features:
Small size!
Current carrying capacity up to 8.5 A
Radial inductor in tonnes design
High-level adjustable core material
Customer-specific versions on request
Uses:
Emc filte
Radio noise suppression
Power supply filter
Lf circuits, switching regulator, voltage converter
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes