Würth Elektronik WE-TIS 7447471470 Inductor shielded Radial lead 1111 Contact spacing 5 mm 47 µH 3 A 1 pc(s)

Features shielded
Type Radial lead
Type 1111
Inductance (L) 47 µH
Nominal current 3 A
Length 11 mm
Width 11 mm
(Ø) 5 mm
CS 5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (Ø x L) 5 mm x 11 mm
Type WE-TIS 7447471470
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type Radial lead
Type 1111
Inductance (L) 47 µH
Nominal current 3 A
Length 11 mm
Width 11 mm
(Ø) 5 mm
CS 5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes