Würth Elektronik WE-TMSB 742692005 SMD ferrite bead 300 Ω (L x W x H) 0.6 x 0.3 x 0.3 mm 1 pc(s)
The ARRIVAL TMSB series reduces the required space on the pcb by up to 75% compared to the next higher Design 0402. Thus they are perfectly suitable for miniaturization applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
The ARRIVAL TMSB series reduces the required space on the pcb by up to 75% compared to the next higher Design 0402. Thus they are perfectly suitable for miniaturization applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
- Resistance: 0.9 Ω
Type | 0201 |
---|---|
Impedance at 100 MHz | 300 Ω |
Nominal current | 150 mA |
Length | 0.6 mm |
Width | 0.3 mm |
Height | 0.3 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 0.6 x 0.3 x 0.3 mm |
Type | WE-TMSB 742692005 |
---|---|
RoHS-compliant | Yes |
Product type | SMD ferrite bead |
Documents & Downloads
SMD ferrite TMSB
The ARRIVAL TMSB series reduces the required space on the pcb by up to 75% compared to the next higher Design 0402. Thus they are perfectly suitable for miniaturization applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores