Würth Elektronik WE-TOF 74270110 Toroidal ferrite core 70 Ω Cable Ø (max.) 11.5 mm (Ø) 16 mm 1 pc(s)

  • Item no.: 1086877
  • Manufacturer no.: 74270110
  • EAN: 2050002275782

WE-TOF EMI Suppression Toroidal Ferrite

  • Item no.: 1086877
  • Manufacturer no.: 74270110
  • EAN: 2050002275782

WE-TOF EMI Suppression Toroidal Ferrite

Cable Ø (max.) 11.5 mm
Impedance at 25 MHz 47 Ω
Impedance at 100 MHz 70 Ω
(Ø) 16 mm
Content 1 pc(s)
Dim (Ø) 16 mm
Cable Ø range 11.5 mm (max)
Type WE-TOF 74270110
RoHS-compliant Yes
Product type Toroidal ferrite core

Technical data

Cable Ø (max.) 11.5 mm
Impedance at 25 MHz 47 Ω
Impedance at 100 MHz 70 Ω
(Ø) 16 mm
Content 1 pc(s)
Dim (Ø) 16 mm
Cable Ø range 11.5 mm (max)
Type WE-TOF 74270110
RoHS-compliant Yes
Product type Toroidal ferrite core

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores