Würth Elektronik WE-TOF 7427012 Toroidal ferrite core 148 Ω Cable Ø (max.) 11.8 mm (Ø) 23.5 mm 1 pc(s)

  • Item no.: 1086889
  • Manufacturer no.: 7427012
  • EAN: 2050002275898

WE-TOF EMI Suppression Toroidal Ferrite

  • Item no.: 1086889
  • Manufacturer no.: 7427012
  • EAN: 2050002275898

WE-TOF EMI Suppression Toroidal Ferrite

Cable Ø (max.) 11.8 mm
Impedance at 25 MHz 76 Ω
Impedance at 100 MHz 148 Ω
(Ø) 23.5 mm
Content 1 pc(s)
Dim (Ø) 23.5 mm
Cable Ø range 11.8 mm (max)
Type WE-TOF 7427012
RoHS-compliant Yes
Product type Toroidal ferrite core

Technical data

Cable Ø (max.) 11.8 mm
Impedance at 25 MHz 76 Ω
Impedance at 100 MHz 148 Ω
(Ø) 23.5 mm
Content 1 pc(s)
Dim (Ø) 23.5 mm
Cable Ø range 11.8 mm (max)
Type WE-TOF 7427012
RoHS-compliant Yes
Product type Toroidal ferrite core

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores