Würth Elektronik WE-TOF 74270161 Toroidal ferrite core 34 Ω Cable Ø (max.) 4.7 mm (Ø) 10 mm 1 pc(s)

  • Item no.: 1086893
  • Manufacturer no.: 74270161
  • EAN: 2050002275935

WE-TOF EMI Suppression Toroidal Ferrite

  • Item no.: 1086893
  • Manufacturer no.: 74270161
  • EAN: 2050002275935

WE-TOF EMI Suppression Toroidal Ferrite

Cable Ø (max.) 4.7 mm
Impedance at 25 MHz 25 Ω
Impedance at 100 MHz 34 Ω
(Ø) 10 mm
Content 1 pc(s)
Dim (Ø) 10 mm
Cable Ø range 4.7 mm (max)
Type WE-TOF 74270161
RoHS-compliant Yes
Product type Toroidal ferrite core

Technical data

Cable Ø (max.) 4.7 mm
Impedance at 25 MHz 25 Ω
Impedance at 100 MHz 34 Ω
(Ø) 10 mm
Content 1 pc(s)
Dim (Ø) 10 mm
Cable Ø range 4.7 mm (max)
Type WE-TOF 74270161
RoHS-compliant Yes
Product type Toroidal ferrite core

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores