Würth Elektronik WE-VD 820543001 Disk varistor 30 V 1 pc(s)
Technical data
- Diameter 14 mm
Type | Standard |
---|---|
Vv | 30 V |
Content | 1 pc(s) |
Manufacturer part # | 820543001 |
Type | WE-VD 820543001 |
RoHS-compliant | Yes |
Product type | Disk varistor |
WE-VD disk varistor
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 820543001 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Varistors