Elegant Smartwatch design meets smart Bluetooth technology
x-WATCH - Nara XW Pro | Dark Steel offers all the functions of the latest SmartWatch technology. Use the model both as a fitness device with heart rate monitor, sleep monitoring and calorie consumption calculator, as well as in the organizationally demanding daily work routine. The noble smartwatch model Nara supports you in many moments of your daily life thanks to calendar, alarm clock and calculator.
In addition, the Bluetooth-enabled smart watch synchronizes all the information from your connected smartphone. Receive messages from WhatsApp, Facebook, Twitter and Co, or your SMS messages and emails. Make calls directly via Bluetooth with the Nara Smart watch and control the camera of your mobile phone from a distance.
The stylish metal strap consists of 16 stainless steel links and a perfectly adjustable lock. The sturdy wristband enables a long service life, without rust and wear marks. The strap length is easily adjustable: The watch band is supplied together with a shorter link. This makes it easy for you to shorten the clock and saves you the way to the watchmaker. Up to 5 links (each 12mm large) can be removed. The length of the watch strap is 187mm, the width 24mm and the weight stable 100g.
In addition to great features, THE Nara also convinces through its high-quality and noble design. Whether you are a beginner or a discerning user, the Nara XW Pro is always in trend.
This text is machine translated.