X4 Tech Bobby Joey Rockstar Bluetooth speaker Black, Blue

  • Item no.: 2299246
  • Manufacturer no.: 701663
  • EAN: 4250679505931

Balanced sound and integrated disco lightExperience rich sound wherever you go This is offered by the wireless speaker X4-TECH Bobby Joey Rockstar. In addition, it impresses through a disco LED light on the top, which can be switched in any way. The …

  • Item no.: 2299246
  • Manufacturer no.: 701663
  • EAN: 4250679505931

Balanced sound and integrated disco lightExperience rich sound wherever you go This is offered by the wireless speaker X4-TECH Bobby Joey Rockstar. In addition, it impresses through a disco LED light on the top, which can be switched in any way. The …

Output rating 20 W
Interfaces (input) Microphone (3.5 mm jack) , USB , microSD , Micro USB
Bluetooth 4.2
Transfer type Bluetooth®
Dim (W x H x D) 165 x 260 x 185 mm
Colour Black , Blue
Power supply Li-ion rechargeable battery (included) , PSU (included)
Width 165 mm
Height 260 mm
Depth 185 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Output rating 20 W
Interfaces (input) Microphone (3.5 mm jack) , USB , microSD , Micro USB
Bluetooth 4.2
Transfer type Bluetooth®
Dim (W x H x D) 165 x 260 x 185 mm
Colour Black , Blue
Power supply Li-ion rechargeable battery (included) , PSU (included)
Width 165 mm
Height 260 mm
Depth 185 mm

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers