Xavax 00185854 Freezer thermometer
The digital thermometer for refrigerator, freezer and freezer facilitates the maintenance of the recommended inner temperature for refrigerators (5-7°C) and freezers (at least -18 °C). When the temperature is set correctly, food remains fresh for lon…
The digital thermometer for refrigerator, freezer and freezer facilitates the maintenance of the recommended inner temperature for refrigerators (5-7°C) and freezers (at least -18 °C). When the temperature is set correctly, food remains fresh for lon…
Digital thermometer for refrigerator, freezer and freezer, white
The digital thermometer for refrigerator, freezer and freezer facilitates the maintenance of the recommended inner temperature for refrigerators (5-7°C) and freezers (at least -18 °C). When the temperature is set correctly, food remains fresh for longer and the growth of bacteria is reduced. The thermometer helps to avoid unnecessary power consumption and to save on electricity costs.
This text is machine translated.
Highlights & Details
- Thermometer for placing, hanging or magnetic attachmentsLarge digital display (50 x 25 mm) for easy readingTemperature display switchable between Celsius and FahrenheitOn/off button
Facts
- Resolution: 0.1Display: DigitalMeasurement range -30 °C to +50 °CMounting: Suspended, standingNumber of batteries: 1, type of battery: CR2032Intended use: Freezer/refrigerator.
Delivery
- Digital refrigerator/freezer thermometer
- 1 x type CR2032 battery.
Comments
Consumer Notice:Temperatures of -18 degrees Celsius enable the long shelf life of food without the addition of preservatives.Customer reviews
Similar products
See and discover other items from category Household Thermometers