
Highlights & Details
BC-X1000 rapid charger with LCD display
- Different charging current
- Adjustable discharge speed
- Regenerate discharge/charge cycles
- Test function
- Charging or discharging functions
Technical specifications
- Matching rechargeable battery
NiMH
NiCd
- Product type
Quick charger
- Suitable for battery size
AA
AAA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V / AC
- Discharge current
100 mA
250 mA
350 mA
500 mA
- Max. charging current per slot
1000 mA
- Charging current (AAA)
1000 mA
- Charging current (AA)
1000 mA
- Charger features
Faulty battery detection
Battery refresher/regenerator
Individual slot monitoring
Discharger function
Trickle charging
Automatic battery test
Selectable charging current
Quick-charging function
USB slot
- Charging time for AAs
150 Min.
- Rechargeables included
No
- Length
128 mm
- Width
75 mm
- Height
30 mm
- Depth
12.800 cm
- Weight
208
- Dim
(L x W x H) 128 x 75 x 30 mm
- Voltage
1.2 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2390419 XCell 137156 Quick charger NiMH, NiCd AA , AAA
Conformity certificate
Conformity certificate 2390419 XCell 137156 Quick charger NiMH, NiCd AA , AAA
Description
This text is machine translated.
Features
- The XCell BC-X1000 charger charges batteries with different charging current in the stages 200 mA, 500 mA, 700 mA and 1,000 mA
- The discharge speed can also be set (selectable discharge current: 100/250/350/500 mA)
- A separate LCD display is assigned to each charging bay
- It is possible to charge AA and AAA batteries at the same time
- The rechargeable batteries are protected against overheating by a temperature monitoring function
- The cells are fully detected using the very safe DeltaPeak method
- The charger detects defective cells
- A cyclic procedure is available to discharge the batteries first and then recharge them to prevent the memory effect
- Old cells can be regenerated by discharging/charging cycles
- There is a test function to check the battery capacity
- Charging or discharging functions can be carried out simultaneously and independantly in the different charging slots
- During a charging or discharging process, the user is shown the most important sequence data in the respective display. These include the current (mA), the current battery voltage (V), the charged or discharged capacity (mAh or Ah) and the elapsed time (hh:mm)
- The charger is equipped with a USB charging output (5 V/1 A) for charging smartphones, iPhones or other USB devices






