
Highlights & Details
BC-X4000 rapid charger with LCD display
- LCD for each charging slot
- Quick charge function (up to 1000 mA can be set for each slot)
- Capacity test function
- Battery fault detection
- Charging function with adjustable charging speed
- Simultaneous charging/testing possible
Technical specifications
- Matching rechargeable battery
Li-ion
NiCd
NiMH
- Product type
Quick charger
- Suitable for battery size
AA
AAA
C
Sub C
18650
26650
26500
18490
17500
16340
Show more
- Charging slots
4
- AAA
4
- AA
4
- Size C
4
- Operating voltage
100 - 240 V / AC
- Discharge current
500 mA
- Max. charging current per slot
1000 mA
- Charging current (AAA)
1000 mA
- Charging current (AA)
1000 mA
- Charging current (C)
1000 mA
- Li-Ion/Li-Po charging current
1000 mA
- Charger features
Faulty battery detection
Battery refresher/regenerator
Automatic battery test
Individual slot monitoring
Discharger function
Trickle charging
Selectable charging current
Quick-charging function
USB slot
- Rechargeables included
No
- Length
157 mm
- Width
92 mm
- Height
33 mm
- Weight
356 g
- Dim
(L x W x H) 157 x 92 x 33 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2390420 XCell 141863 Quick charger Li-ion, NiCd, NiMH AA , AAA , C, Sub C, 18650, 26650, 26500, 18490, 17500, 16340, CR-123A, 14
Description
This text is machine translated.
Features
- Microprocessor control
- Specially optimized for charging modern Li-Ion batteries
- Is able to charge all common 1.2V Ni-MH/Ni-CD, 3.7V Li-Ion batteries and devices with 5V voltage via the USB connection
- The following battery sizes can be charged: AA/AAA/C/SC 18650/26650/26500/18490/17500/16340/123A/14500 etc.
- Separate LCD for each charging shaft
- Quick charge function (up to 1000 mA can be set for each slot)
- Capacity test function
- Battery fault detection
- Charging function with adjustable charging speed
- Simultaneous charging/testing possible
- Selectable display during charging/testing: Charging current in mA, elapsed time, voltage in volt, charged capacity
- Individual bay control: All functions can be set simultaneously and independantly for each bay
- Overload protection: Automatic switch-off after charging to avoid overcharging
- Illuminated LCD




