XCell 303260 Tool battery Replaces original battery Black & Decker VP100, Black & Decker VP130K 3.6 V 2100 mAh NiMH
High-quality, high-performance tool battery as a spare or second battery. The battery is produced by well-known manufacturers and is subject to regular quality control.
- Warranty: 24 months
- Manufacturer: XCell
High-quality, high-performance tool battery as a spare or second battery. The battery is produced by well-known manufacturers and is subject to regular quality control.
- Warranty: 24 months
- Manufacturer: XCell
Technical data
Type | 303260 |
---|---|
Voltage | 3.6 V |
Capacity | 2100 mAh |
Technology | NiMH |
Replaces original battery | Black & Decker VP100 , Black & Decker VP130K |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Length | 115 mm |
Weight | 148 g |
Dim | (Ø x L) 23 mm x 115 mm |
(Ø) | 23 mm |
---|---|
Product type | Tool battery |
Tool battery for Black & Decker
High-quality, high-performance tool battery as a spare or second battery. The battery is produced by well-known manufacturers and is subject to regular quality control.
Highlights & Details
- Powerful and long life
- capacity
- Overcharge and deep discharge
- Warranty: 24 months
- Manufacturer: XCell
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries