Xiaomi Dual SIM smartphone 64 GB 6.67 inch (16.9 cm) Dual SIM Android™ 10 Grey

  • Item no.: 2306288
  • Manufacturer no.: MZB07TBEU
  • EAN: 6941059650454

Just the power you needQualcomm® Snapdragon™ 732G"G" stands for the best gaming performance with the new processor. Qualcomm® Snapdragon™ 732G delivers high performance graphics processing and advanced AI computing capabilities. It uses 8 nm process …

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Item no.: 2306288
  • Manufacturer no.: MZB07TBEU
  • EAN: 6941059650454

Just the power you needQualcomm® Snapdragon™ 732G"G" stands for the best gaming performance with the new processor. Qualcomm® Snapdragon™ 732G delivers high performance graphics processing and advanced AI computing capabilities. It uses 8 nm process …

  • Warranty: 24 months
  • Manufacturer: Xiaomi
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.3 GHz
Display (cm) 16.9 cm
Screen size diagonal (inches) 6.67 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 13 MP , 2 MP , 2 MP
Front camera resolution 20 MP
Memory capacity 64 GB
Memory card slots microSDXC card
RAM
6 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.1
GSM standard UMTS/3G , LTE/4G , WiFi
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer LTE , HSUPA , HSPA , HSDPA , GPRS , EDGE
Features Fingerprint scanner , Face recognition , Gorilla Glass 5 , NFC , Sprayproof
Contract None
Colour Grey
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 0.986 W/kg
Width 76.8 mm
Height 165.3 mm
Depth 9.4 mm
Weight 215 g
Interfaces USB-C™ , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi
Rechargeable battery technology Li-ion
IP rating
IP53
SIM card type
Dual SIM
Type POCO X3 NFC
Battery capacity 5160 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.3 GHz
Display (cm) 16.9 cm
Screen size diagonal (inches) 6.67 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 13 MP , 2 MP , 2 MP
Front camera resolution 20 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones