Xiaomi L65M5-5ASP LED TV 163.9 cm 65 inch EEC A (A+++ - D) DVB-T, DVB-C, DVB-S, UHD, Smart TV, Wi-Fi, CI+ Black

  • Item no.: 2273099
  • Manufacturer no.: L65M5-5ASP
  • EAN: 6971408152452

The Mi smart TV combines in perfection the advantages that the current Android TV offers with the possibilities of a classical television in streaming services like Netflix, Prime Video, or also the media libraries of ARD, ZDF, RTL or Pro7. With rece…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Item no.: 2273099
  • Manufacturer no.: L65M5-5ASP
  • EAN: 6971408152452

The Mi smart TV combines in perfection the advantages that the current Android TV offers with the possibilities of a classical television in streaming services like Netflix, Prime Video, or also the media libraries of ARD, ZDF, RTL or Pro7. With rece…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Screen size diagonal: 163.9 cm (65 inch)
Features Ultra HD , Smart TV , CI+
Screen size diagonal (cm) 163.9 cm
Screen size diagonal (inches) 65 inch
Screen resolution Ultra HD (3840 x 2160 pixel)
Reception DVB-T (aerial) , DVB-T2 (aerial) , DVB-C (cable) , DVB-S (sat)
Brightness 350 cd/m²
Network/internet function LAN , WiFi , Smart TV , Web Browser , Android TV , Apps
Wi-Fi built-in
No. of HDMI connections 3
No. of USB ports 3 x
Interfaces HDMI™ , USB , Bluetooth , AV , LAN (10/100 Mbps) , Digital audio out (optical) , Headphone jack (3.5 mm) , CI+ slot
Audio power (max.) 20 W
Energy efficiency rating
A (A+++ - D)
Power consumption (standby) 0.5 W
Power consumption (ON) 130 W
Annual energy consumption
190 kWh/year
Recording function None
Image format 16:9
Display technology LED
VESA standard
400 x 300 mm
Wall mounting option Yes
Colour Black
Width 1449 mm
Height 907 mm
Depth 319 mm
Height (without base) 837 mm
Device depth (without stand) 85 mm
Weight 17.56 kg
Weight, information with base
Power supply (details) 230 V
Power supply (LOV) mains-powered
Display (cm) 165.1 cm
Product type LED TV

Technical data

  • Screen size diagonal: 163.9 cm (65 inch)
Features Ultra HD , Smart TV , CI+
Screen size diagonal (cm) 163.9 cm
Screen size diagonal (inches) 65 inch
Screen resolution Ultra HD (3840 x 2160 pixel)
Reception DVB-T (aerial) , DVB-T2 (aerial) , DVB-C (cable) , DVB-S (sat)
Brightness 350 cd/m²
Network/internet function LAN , WiFi , Smart TV , Web Browser , Android TV , Apps
Wi-Fi built-in
No. of HDMI connections 3
No. of USB ports 3 x

Frequently bought together

Similar products

See and discover other items from category TVs