Xiaomi Mi 10 Lite Dual SIM smartphone 64 GB 6.57 inch (16.7 cm) Dual SIM Android™ 10 Grey

  • Item no.: 2299861
  • Manufacturer no.: MZB9314EU
  • EAN: 6941059642282

The video all-rounder of the new 5G-erawith the spread of 5G-networks has changed the pace of our life. Whether live streaming, high-speed downloads or elaborate games, the Mi 10 Lite offers you more possibilities. With the features of a premium smar…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Item no.: 2299861
  • Manufacturer no.: MZB9314EU
  • EAN: 6941059642282

The video all-rounder of the new 5G-erawith the spread of 5G-networks has changed the pace of our life. Whether live streaming, high-speed downloads or elaborate games, the Mi 10 Lite offers you more possibilities. With the features of a premium smar…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.4 GHz
Display (cm) 16.7 cm
Screen size diagonal (inches) 6.57 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 8 MP , 2 MP , 2 MP
Front camera resolution 16 MP
Memory capacity 64 GB
RAM
6 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 5.1
GSM standard GSM/2G , UMTS/3G , LTE/4G , 5G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features Gorilla Glass 5 , Fingerprint scanner , NFC , AMOLED
Contract None
Colour Grey
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 74.7 mm
Height 163.7 mm
Depth 7.88 mm
Weight 192 g
Interfaces USB-C™ , Headphone jack (3.5 mm) , Infrared , Bluetooth , Wi-Fi
Rechargeable battery technology Li-ion
5G frequency band 700 MHz , 1800 MHz , 2100 MHz , 2600 MHz , 3500 MHz , 3700 MHz
SIM card type
Dual SIM
Battery capacity 4160 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.4 GHz
Display (cm) 16.7 cm
Screen size diagonal (inches) 6.57 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 8 MP , 2 MP , 2 MP
Front camera resolution 16 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones