Xiaomi Mi 10 Smartphone 128 GB 6.6 inch (16.8 cm) Single SIM Android™ 10 Grey

  • Item no.: 2298983
  • Manufacturer no.: MZB9053EU
  • EAN: 6941059640004

The limits of smartphone performance redefinednew generation Qualcomm® Snapdragon™ 865Mi 10 sets the benchmark for next generation performance. Experience outstanding performance and efficiency with the latest LPDDR5 RAM and UFS 3.0 ROM technology su…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Item no.: 2298983
  • Manufacturer no.: MZB9053EU
  • EAN: 6941059640004

The limits of smartphone performance redefinednew generation Qualcomm® Snapdragon™ 865Mi 10 sets the benchmark for next generation performance. Experience outstanding performance and efficiency with the latest LPDDR5 RAM and UFS 3.0 ROM technology su…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.84 GHz , 2.42 GHz , 1.8 GHz
Display (cm) 16.8 cm
Screen size diagonal (inches) 6.6 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 108 MP , 13 MP , 2 MP , 2 MP
Front camera resolution 20 MP
Memory capacity 128 GB
RAM
8 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.1
GSM standard GSM/2G , UMTS/3G , LTE/4G , 5G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features Gorilla Glass 5 , NFC
Contract None
Colour Grey
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 74.8 mm
Height 162.6 mm
Depth 8.96 mm
Weight 208 g
Interfaces USB-C™ , Bluetooth , NFC
5G frequency band 700 MHz , 1800 MHz , 2100 MHz , 2600 MHz , 3500 MHz , 3700 MHz
SIM card type
Single SIM
Battery capacity 4780 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.84 GHz , 2.42 GHz , 1.8 GHz
Display (cm) 16.8 cm
Screen size diagonal (inches) 6.6 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 108 MP , 13 MP , 2 MP , 2 MP
Front camera resolution 20 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones