Xiaomi Mi 11 Dual SIM smartphone 128 GB 6.81 inch (17.3 cm) Dual SIM Android™ 11 Horizon blue
The Mi 11 is made for movie lovers. Xiaomi combines exceptional hardware with sophisticated film software, giving you a variety of incredibly creative yet easy-to-use video features. In addition to the 20 megapixel Selfie camera, the triple camera on…
- Warranty: 24 months
- Manufacturer: Xiaomi
The Mi 11 is made for movie lovers. Xiaomi combines exceptional hardware with sophisticated film software, giving you a variety of incredibly creative yet easy-to-use video features. In addition to the 20 megapixel Selfie camera, the triple camera on…
- Warranty: 24 months
- Manufacturer: Xiaomi
Xiaomi Mi 11 8GB+128GB horizon blue
The Mi 11 is made for movie lovers. Xiaomi combines exceptional hardware with sophisticated film software, giving you a variety of incredibly creative yet easy-to-use video features. In addition to the 20 megapixel Selfie camera, the triple camera on the back is also available for recording. This consists of a 108 MP main camera, a 13 MP ultra-wide angle camera and a 5 MP macro camera.
The 17.3 cm (6.81 inch) AMOLED display offers breathtaking clarity with WQHD+. It is a display without compromises, with flawless clarity, huge color range and smooth display.
The Mi 11 is powered by a powerful Qualcomm Snapdragon 888 Octa-Core processor, which is clocked at up to 2.84 GHz. The 4,600 mAh rechargeable battery offers enough power for the whole day, which is quickly back at 100% thanks to the quick charging function with 55 watt or wireless charging with 50 watt.
This text is machine translated.
Highlights & Details
- 17.3 cm (6.81 inch) display, 3200 x 1440 p
- Octa Core CPU (8 x 2.84 GHz)
- 128 GB internal memory ()
- Android™ 11
Facts
- Impressive 17.3 cm (6.81 inch) AMOLED DotDisplay with AdaptiveSync
- Triple camera with 108 + 13 + 5 megapixels
- 20 megapixel in-display Selfie camera
- 8 GB RAM, 128 GB internal memory
- Huge 4600 mAh rechargeable battery with quick charge function
- 30 watt wired and wireless fast charging
- Fast Qualcomm Snapdragon 888 Octa-Core processor with up to 2.84 GHz
- Fingerprint sensor including heart rate monitor on the display
- Multifunctional NFC
- This text is machine translated.
Delivery
- USB-C cable, USB-C to 3.5 plug adapter, soft bag, 55 W GaN power supply, tool for removing the SIM card
- Warranty: 24 months
- Manufacturer: Xiaomi
Comments
5G connectivity may vary depending on local availability and vendor support.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones