Xiaomi Mi 11 lite Smartphone 128 GB 16.6 cm (6.55 inch) Black Android™ 11 Dual SIM
Fresh and dynamic look with improved performanceAvailable in the colors Boba Black, peach Pink and Bubblegum Blue, the Mi 11 Lite combines stylish design with advanced technologies and thus offers a mobile experience of the highest class. The Mi 11…
Fresh and dynamic look with improved performanceAvailable in the colors Boba Black, peach Pink and Bubblegum Blue, the Mi 11 Lite combines stylish design with advanced technologies and thus offers a mobile experience of the highest class. The Mi 11…
Xiaomi Mi 11 lite 128 GB Black dual SIM smartphone
Fresh and dynamic look with improved performance
Available in the colors Boba Black, peach Pink and Bubblegum Blue, the Mi 11 Lite combines stylish design with advanced technologies and thus offers a mobile experience of the highest class. The Mi 11 Lite lies with only slim 6.81 mm and ultra-light 157 g super pleasant and filigree in the hand. With its 16.6 cm (6.55") large AMOLED display with the protection of Corning® Gorilla® Glass 5, the Mi 11 Lite is bordered on the side and top by an exceptionally thin frame of only 1.88 mm thickness and thus receives its balanced, stylish appearance. With its 4,250 mAh rechargeable battery and 33 W quick charge capability, the device offers robust protection against battery fear, whether at work or during leisure.
Impressive entertainment experience thanks to extraordinary 10-bit TrueColor display and stereo speakers
Continuing the Mi-11 line, the Xiaomi Mi 11 Lite is packed with power and entertainment. With its 10-bit TrueColor technology, the Mi11 Lite offers breathtaking 1.07 billion screen colors. They allow for smoother gradations and a more natural transition between colors, so sunsets can be displayed in true-to-life, and portraits convey the feel of your subject. Its DCI-P3 color gamut delivers vivid images, high color fidelity and color consistency. In addition, the Mi 11 Lite's stereo speakers with high-resolution audio certification and wireless high-resolution audio certification provide a complete entertainment experience.
Qualcomm® Snapdragon™ 732G for high-performance everyday operations
Big things come in small packages. Powered by the Qualcomm® Snapdragon™ 732G platform, the Mi 11 Lite offers powerful 4G connectivity, supports powerful camera features, and delivers a smooth, ultra-lightweight experience that matches your lifestyle.
The legacy of industry-leading camera performance is being built on
The Mi 11 Lite builds on the heritage of Xiaomis in the innovative camera technologies in the Mi range. With the three-way camera arrangement on the back – including the 64 MP main camera, an 8 MP ultra-wide angle camera and a 5 MP telemakro camera – the Mi 11 Lite makes detailed and colorful recordings and thus holds your most beautiful memories. The night mode optimizes both the wide angle camera and the cameras on the front for low light conditions. This allows users to capture stunning landscapes at sunset, city landscapes at night or night-time selfies with higher brightness, sharper contrast and more detail. The cameras are amplified by a fun-filled selection of new video modes and video filters, with which everyone can quickly capture professional-level film recordings, which could otherwise only be achieved with a high level of expertise and expensive equipment.
This text is machine translated.
Highlights & Details
- 16.6 cm (6.55 inch) display, 2400 x 1080 Pixel
- Qualcomm® Snapdragon CPU (8 x 2.3 GHz)
- 128 GB internal memory (microSD card)
- Android™ 11
Facts
- Breathtaking 16.6 cm (6.55″) 90 Hz AMOLED Dot display - with 10-bit TrueColor technology you expect lively pictures and a high color fidelity
- ultra-light design with nur157 g weight
- Qualcomm® Snapdragon™ 732G
- High-resolution 64 MPTriple camera.
Delivery
- 33 W power supply & USB-C charging cable
- SIM tool
- Anti-bacterial protective cover
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Smartphones
- iPhone 12
- Google Pixel 2
- Oppo Smartphone
- 5.5" smartphone
- Dual SIM smartphone
- IPhone 13 Mini
- Realme
- Samsung smartphone
- Motorola smartphone
- 4" smartphone
- iPhone 12 mini
- IPhone 13
- iPhone (red)
- iPhone 11 Pro
- iPhone SE
- 5" smartphone
- Apple iPhones
- iPhone 5G
- Wiko smartphone
- Xiaomi mobile phone
- iPhone 11
- Doro smartphone
- iPhone (128GB)
- Big button smartphone
- Waterproof smartphones
- iPhone (64GB)
- Samsung Galaxy S22
- iPhone 11 Pro Max
- Outdoor smartphone