
Highlights & Details
Xiaomi Mi Scooter Pro2 E-scooter Anthracite
- 45 km range per charge
- Dual braking system with braking energy recovery
- Foldable and easy to transport
Technical specifications
- Product type
E-scooter
- Street legal
Germany
- Driving licence required
No
- Electric bike features
Bluetooth
- Range (max.)
45 km
- Tyre set
Pneumatic tire
- Dim
(L x W x H) 1133 x 426 x 1180 mm
- Battery capacity
12.8 Ah
- Rechargeable battery technology
Li-ion
- Battery voltage
37 V
- No. of brakes
2
- Brake type
Regenerative brake
Disc brake
- Speed controller
Thumb throttle
- Weight
14.2 kg
- Factory colour
Anthracite
- Top speed
20 km/h
- Motor power (max.)
600 W
- Width
426 mm
- Height
1180 mm
- Length
1133 mm
- Tyre type
Pneumatic tyre (tubeless)
- Tyre Ø
8.5 inch
- Load capacity
100 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2283667 Xiaomi Mi Scooter Pro2 E-scooter Anthracite Li-ion 37 V 12.8 Ah Street legal: Germany
Security datasheet
Security datasheet 2283667 Xiaomi Mi Scooter Pro2 E-scooter Anthracite Li-ion 37 V 12.8 Ah Street legal: Germany
Description
This text is machine translated.
Features
- Via app Function monitoring and device lock
- 2 independant brake systems
- Color display for displaying speed, battery status and driving mode
Scope of delivery
- Electric Scooters
- Charger
- Mounting tool and material
- 1 additional tires
- User manual
System requirements
- Android/iOS










