Xiaomi Pocophone Poco F2 Pro Dual SIM smartphone 128 GB 6.67 inch (16.9 cm) Dual SIM Android™ 10 64 MP, 13 MP, 5 MP, 2 M

  • Item no.: 2299864
  • Manufacturer no.: MZB9495EU
  • EAN: 6941059644194

Always-onSoftware and hardware upgrades ensure a smooth and consistent user experience. POCO F2 Pro always offers you first-class performance.Qualcomm® Snapdragon™ 8657nm processing technology increases performance by 25%, improves graphics performan…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Item no.: 2299864
  • Manufacturer no.: MZB9495EU
  • EAN: 6941059644194

Always-onSoftware and hardware upgrades ensure a smooth and consistent user experience. POCO F2 Pro always offers you first-class performance.Qualcomm® Snapdragon™ 8657nm processing technology increases performance by 25%, improves graphics performan…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.84 GHz
Display (cm) 16.9 cm
Screen size diagonal (inches) 6.67 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 13 MP , 5 MP , 2 MP
Front camera resolution 20 MP
Memory capacity 128 GB
RAM
6 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 5.1
GSM standard GSM/2G , UMTS/3G , LTE/4G , 5G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 2100 MHz , 1800 MHz , 1900 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features Gorilla Glass 5 , NFC , Face recognition , AMOLED
Contract None
Colour White
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Rechargeable Li-Ion, 4700 mAh
Width 75.4 mm
Height 163.3 mm
Depth 8.9 mm
Weight 219 g
Interfaces USB-C™ , Bluetooth , Wi-Fi , Headphone jack (3.5 mm)
Rechargeable battery technology Li-ion
5G frequency band 3500 MHz , 3700 MHz
SIM card type
Dual SIM
Battery capacity 4700 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.84 GHz
Display (cm) 16.9 cm
Screen size diagonal (inches) 6.67 inch
Display resolution 2400 x 1080 Pixel p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 13 MP , 5 MP , 2 MP
Front camera resolution 20 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones