Technical data
Operating system (Version) | Android™ 7.1 Nougat |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 1.8 GHz |
Display (cm) | 14.5 cm |
Screen size diagonal (inches) | 5.7 inch |
Display resolution | 1440 x 720 p |
Resolution of built-in camera | 12 MP |
Front camera resolution | 5 MP |
Memory capacity | 32 GB |
Memory card slots | microSD card (up to 128 GB) |
---|---|
RAM | 2 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE , WiFi |
Features | Fingerprint scanner |
Type | EU |
Contract | None |
Colour | Black |
Built-in Glonass | Yes (built-in) |
Built-in GPS | Yes (built-in) |
NFC (Near field communication) | No |
Wi-Fi | Yes |
Width | 72.8 mm |
Height | 151.8 mm |
Depth | 7.7 mm |
Weight | 157 g |
Interfaces | Micro USB 2.0 , Headphone jack (3.5 mm) , microSD , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac |
Rechargeable battery technology | Li-ion |
Hybrid SIM slot | Yes |
Type | Redmi 5 |
SIM card type | Hybrid slot |
Battery capacity | 3300 mAh |
Product type | Smartphone |
Xiaomi Redmi 5 32 GB black
Highlights & Details
- 14.5 cm(5.7 inch) Display, 1440 x 720 p
- PowerfulOcta Core processor (8 x;1.8 GHz)
- 32 GBInternal memory (viamicroSD card (up to 128 GB) expandable)
- 12 MP rear camera + 5 Megapixel front camera
- Fingerprint, Proximitats, acceleration, ambient light sensor, built-in gyroscope
- Global Version with in Germany used LTE bands 3, 7, 20
- Operating system: Android™ 7.1 Nougat
Delivery
- Data Cables
- Power supply unit
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Xiaomi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones