Xiaomi Redmi 9 Dual SIM smartphone 128 GB 6.53 inch (16.6 cm) Dual SIM Android™ 10 48 MP, 8 MP, 2 MP, 2 MP Grey

  • Item no.: 2298986
  • Manufacturer no.: MZB9406EU
  • EAN: 6941059643388

First-class high-performance processor, the Redmi Note 9 features a powerful Octa core processor with a maximum speed of 2.0 GHz and a GPU frequency of 1,000 MHz – for improved performance and a seamless gaming experience.· 32% higher graphics perfor…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Item no.: 2298986
  • Manufacturer no.: MZB9406EU
  • EAN: 6941059643388

First-class high-performance processor, the Redmi Note 9 features a powerful Octa core processor with a maximum speed of 2.0 GHz and a GPU frequency of 1,000 MHz – for improved performance and a seamless gaming experience.· 32% higher graphics perfor…

  • Warranty: 24 months
  • Manufacturer: Xiaomi
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.53 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 8 MP , 2 MP , 2 MP
Front camera resolution 13 MP
Memory capacity 128 GB
Memory card slots microSD card
RAM
4 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 2100 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features Gorilla Glass 5 , Sprayproof , NFC
Contract None
Colour Grey
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 77.2 mm
Height 162.3 mm
Depth 8.9 mm
Weight 199 g
Interfaces USB-C™ , Bluetooth , Wi-Fi , NFC , Headphone jack (3.5 mm)
SIM card type
Dual SIM
Battery capacity 5020 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.53 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 8 MP , 2 MP , 2 MP
Front camera resolution 13 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones