
Xiaomi Redmi 9 Dual SIM Smartphone, Ocean Green, GB
Highlights & Details
- Screen size diagonal 16.6 cm (6.53 inch)
- 2340 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card
- Resolution of built-in camera: 13 MP, 8 MP, 5 MP, 2 MP
- Front camera resolution: 8 MP
- Turquoise
- Android™ 9.0
Technical specifications
- Product type
Smartphone
- Type
Redmi 9
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Turquoise
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- Operating system (Version)
Android™ 9.0
- Display (cm)
16.6 cm
- Screen size diagonal (inches)
6.53 inch
- Display resolution
2340 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
13 MP
8 MP
5 MP
2 MP
- Front camera resolution
8 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
1700 MHz
1900 MHz
2100 MHz
2600 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5020 mAh
- Data transfer
EDGE
GPRS
HSDPA
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
Face recognition
Gorilla Glass 3
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
31 h
- Width
77.01 mm
- Height
163.32 mm
- Depth
9.1 mm
- Weight
198 g
- Interfaces
USB C®
Headphone jack (3.5 mm)
Bluetooth
NFC
Wi-Fi 5 (IEEE 802.11ac)
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
18 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2299856 Xiaomi Redmi 9 64 GB Turquoise 16.6 cm (6.53 inch) Smartphone
Description
Changing flexibly between different modes, in order to record different scenarios with the AI-supported quad camera.
AI-supported Quad-camera
· Ultra-wide angle lens with 8 MP (FOV 118°, f/2.2, FF)
· Wide-angle lens with 13 MP (f/2.2, FOV 75.2°, AF)
· Depth sensor with 2 MP (f/2.4, FF)
· 5 MP (f/2.4, FF (4 cm)) Marko lens willEXPAND YOUR HORIZON
with Full HD+ resolution with 2,340 x 1,080 for a clear viewing experience. With TUV Rheinland's reduced blue light certification, you can enjoy your smartphone for hours without eye strain.
MORE POWER, MORE ENTERTAINMENT
, powerful and stable performance, smooth multitasking, and a seamless audio-visual and gaming experience. 107% improved performance over previous generation (Redmi 8).
LET
YOURSELF BE CAPTIVATED AND FORGET EVERYTHING AROUND YOUThanks to a battery similar to a power bank and 18 W Fast Charge technology, you can do everything – whether watching films, playing video games or making phone calls.
NEW FRESH look JUST LIKE your STYLE
, the unique circular design around the camera module adds a touch of balance and elegance. On the back there is a structured design, which prevents fingerprints and makes the device look like new. A gradient design creates a unique look.
· unique circular decoration
· back fingerprinted structurePRACTICAL USAGE LETS YOU BE INSPIRED BY THE DETAILS
· multifunctional NFC - Google Pay support
· 3.5 mm headphone socket - easy use
· IR remote control - control your household devices with your smartphone
· Microphone with noise suppression - filter out ambient noise
· USB Type-C - symmetrical connection
This text is machine translated.
Scope of delivery
- Redmi 9
- Power supply unit
- TPU casing
- Charger with 5V, 2A
- USB Type C Jabel
- SIM ejection tool
- Warranty card
- User manual




