Xiaomi Redmi 9C Dual SIM smartphone 32 GB 6.53 inch (16.6 cm) Dual SIM 13 MP Grey

  • Item no.: 2299851
  • Manufacturer no.: MZB64896
  • EAN: 6941059648963

TRIPLE AI REAR CAMERAcreates lasting memories with the triple AI camera by recording your most beautiful moments in vivid colors.Shoot portraits like professionalswith the 2 MP depth sensor, and capture stunning portraits that are second to none for …

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Item no.: 2299851
  • Manufacturer no.: MZB64896
  • EAN: 6941059648963

TRIPLE AI REAR CAMERAcreates lasting memories with the triple AI camera by recording your most beautiful moments in vivid colors.Shoot portraits like professionalswith the 2 MP depth sensor, and capture stunning portraits that are second to none for …

  • Warranty: 24 months
  • Manufacturer: Xiaomi
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.53 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP
Front camera resolution 5 MP
Memory capacity 32 GB
Memory card slots microSD card
RAM
2 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Contract None
Colour Grey
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) No
Wi-Fi Yes
Width 77.07 mm
Height 164.9 mm
Depth 9.0 mm
Weight 196 g
Interfaces Micro USB , Headphone jack (3.5 mm) , Wi-Fi , Bluetooth
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 5000 mAh
Product type Dual SIM smartphone

Technical data

CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.53 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP
Front camera resolution 5 MP
Memory capacity 32 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones