Xiaomi Redmi Note 8 Pro Dual SIM smartphone 64 GB 6.53 inch (16.6 cm) Hybrid slot Android™ 9.0 64 MP, 8 MP, 2 MP, 2 MP B

  • Item no.: 2298978
  • Manufacturer no.: MZB8545EU
  • EAN: 6941059633921

Delivers high-resolution photos for printing posters up to 3.26 m highwith an ultra-high resolution 64 MP quad camera - almost twice the number of pixels comparedto a 8K resolution 25 times the number of pixels on the display. Zoom for more details. …

  • Warranty: 24 months
  • Manufacturer: Xiaomi
  • Item no.: 2298978
  • Manufacturer no.: MZB8545EU
  • EAN: 6941059633921

Delivers high-resolution photos for printing posters up to 3.26 m highwith an ultra-high resolution 64 MP quad camera - almost twice the number of pixels comparedto a 8K resolution 25 times the number of pixels on the display. Zoom for more details. …

  • Warranty: 24 months
  • Manufacturer: Xiaomi
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.05 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.53 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 8 MP , 2 MP , 2 MP
Front camera resolution 20 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 256 GB)
RAM
6 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features Gorilla Glass 5 , Fingerprint scanner , NFC , Dustproof , Sprayproof
Contract None
Colour Blue
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 1.466 W/kg
Rechargeable Li-Ion, 4500 mAh
Width 76.4 mm
Height 161.4 mm
Depth 8.8 mm
Weight 200 g
Interfaces USB-C™ , Headphone/mic combo jack (3.5 mm) , Infrared , Bluetooth , Wi-Fi
Rechargeable battery technology Li-ion
Type Redmi Note 8 Pro
SIM card type
Hybrid slot
Battery capacity 4500 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.05 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.53 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 8 MP , 2 MP , 2 MP
Front camera resolution 20 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones