
Highlights & Details
Xiaomi Redmi Note 8T, 64GB, Starscape Blue
- Screen size diagonal 16 cm (6.3 inch)
- 2340 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card (up to 512 GB)
- Resolution of built-in camera: 48 MP, 8 MP, 2 MP, 2 MP
- Front camera resolution: 13 MP
- Blue
- Android™ 9.0
Technical specifications
- Product type
Smartphone
- Type
Redmi Note 8T
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- Operating system (Version)
Android™ 9.0
- Display (cm)
16 cm
- Screen size diagonal (inches)
6.3 inch
- Display resolution
2340 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
48 MP
8 MP
2 MP
2 MP
- Front camera resolution
13 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- Rechargeable battery technology
Li-ion
- Battery capacity
4000 mAh
- Data transfer
EDGE
GPRS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- NFC (Near field communication)
Yes (built-in)
- Mobile phone features
Fingerprint scanner
NFC
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- Wi-Fi
Yes
- Width
75.3 mm
- Height
158.3 mm
- Depth
8.4 mm
- Weight
190 g
- Interfaces
USB C®
Audio stereo (3.5 mm jack)
n.rel.
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2208742 Xiaomi Redmi Note 8T 64 GB Blue 16 cm (6.3 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2208742 Xiaomi Redmi Note 8T 64 GB Blue 16 cm (6.3 inch) Smartphone
Information
Repairability/durability data sheet 2208742 Xiaomi Redmi Note 8T 64 GB Blue 16 cm (6.3 inch) Smartphone
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones

